Amphenol Communications Solutions87409-140LFEmbases de raccordement et réceptacles PCB
Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 80 Positions, Locator Mounting style
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Dual Slot | |
| 1.27 | |
| 1/Contact | |
| 800VAC | |
| 50000 | |
| 25 | |
| -55 | |
| 130 | |
| 200 | |
| Tube | |
| 53.9 | |
| 5.71 | |
| 5.74 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 87409-140LF header connector from FCI on your PCB today! This HDR connector's 80 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 800 VAC. Its pitch is 1.27 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 130 °C. This product is 53.9 mm long, 5.74 mm tall and 5.71 mm deep. It uses the solder termination method. 87409-140LF is housed in natural thermoplastic.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

