Les plus consultées

SOURIAU863037SRaccordement D ultra-miniaturisé

Conn D-Sub SKT 37 POS Crimp ST Panel Mount 37 Terminal 1 Port

The 863037S DVI connector from Souriau is perfect for communication between serial connections in your system. It has a straight body orientation. This 2-row connector has a single port. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. 863037S is housed in thermoplastic. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. This product is 12.55 mm tall. Its 37 terminals use the crimp termination method.

No Stock Available

Quantity Increments of 10 Minimum 10
  • Manufacturer Lead Time:
    10 semaines
    • Price: $100.55
    1. 1+$100.55
    2. 20+$84.87
    3. 50+$74.11
    4. 100+$68.39
    5. 200+$67.70
    6. 500+$67.03

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.