Amphenol Communications Solutions86303064NLFContact de raccordement
Contact PIN Solder Cup ST Cable Mount 16AWG Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| PIN | |
| Solder Cup | |
| Straight | |
| Tray | |
| 21.85 | |
| 16 | |
| Cable Mount |
This 86303064NLF connector contact from FCI is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This has a Connector D-Subminiature connector. It uses the solder cup termination method. This product is 21.85 mm long.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
