10-25% de reduction

C&K8532T1CBE2Bouton commutateur poussoir

Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount/Through Hole PC Pins Bulk

Turn on and off portions of your circuit design with the aid of this 8532T1CBE2 push button switch manufactured from C&K Components. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8532T1CBE2 push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 13.46 mm long, 22.55 mm tall and 13.46 mm deep.

178 pièces: Livraison en 3 jours

    Total$67.08Price for 12

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 178 pièces
      • Price: $5.59

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.