Mill-Max852-10-050-10-001000Embases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 32.13 | |
| 3.05 | |
| 5.1 | |
| 2.99 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Mill-Max Mfg. Corp.'s unshrouded 852-10-050-10-001000 header connector helps protect your equipment from accidental shortages. This HDR connector's 50 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a header type gender. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This is a 2-row connector. 852-10-050-10-001000 is housed in black polychlorinated terphenyl. This product is 31.75 mm long, 5.11 mm tall and 3.05 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

