SOURIAU851-06EC8-4PW50Connecteur circulaire
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 8-4 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Green | |
| 7.5/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 4 | |
| Bayonet Lock | |
| 500 | |
| 19.05 | |
| 48 | |
| 19.9 | |
| 19.05 |
This input/output mil-dtl-26482 circular 851-06EC8-4PW50 connector from Souriau is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 8-4. This male connector's 4 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 7.5 A/contact. It uses the solder termination method. This product is 48 mm long with a diameter of 19.05 mm. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

