Bourns84A1A-B28-J15LGradateurs de résistance, de potentiomètres et de rhéostats

Res Wirewound POT 10K Ohm 5% 1W 10(Elec)/10(Mech)Turns 6.35mm (41.28 X 15.88 X 22.99mm) Solder Lug Panel Mount

Calibrate the resistance of a circuit with this 84A1A-B28-J15L potentiometer from Bourns. This dependable part has a power rating of 1 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of 1 to 125 °C. This device utilizes wirewound technology. This product is 41.28 mm long, 22.99 mm tall and 15.88 mm deep. The 84A1A-B28-J15L part has a solder lug termination style. It has a tolerance of 5%.

41 pièces: Livraison en 3 jours

    Total$56.07Price for 1

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Méxique
      • In Stock: 41 pièces
      • Price: $56.07

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.