Reduced Price
Honeywell84825-02Verrouillage à clé de commutateur
Switch Key Lock OFF ON SPDT 45° Flat Key 20A 24VDC Connector Panel Mount Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Key Switch | |
| SPDT | |
| OFF ON | |
| Flat Key | |
| 20@12VDC | |
| 24 | |
| 25000 | |
| 45 | |
| Panel Mount | |
| Connector | |
| 2 | |
| Round | |
| OFF | |
| Straight | |
| -40 | |
| 85 | |
| Box | |
| 40.64 | |
| 40.64 | |
| 68 | |
| 40.64 | |
| 40.64 | |
| 44.37 |
Power on and off your project with this key switch 84825-02 Keylock switch from Honeywell to keep your system safe from non-authorized users. This device has a maximum current rating of 20 A @ 12VDC. It has a SPDT configuration. This switch key has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 84825-02 switch key has a connector termination style. The maximum DC voltage rating is 24 VDC. This product is 40.64 mm long, 44.37 mm tall and 40.64 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

