Murata Power Solutions84153CInducteur à montage en surface

Inductor Power Wirewound 15uH 10% 0.75A 0.45Ohm DCR 1812

This power 84153C surface mount inductor from Murata Power Solutions is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a tolerance of 10%. This device is made with wirewound technology. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 450m Ohm. This product is 4.8 mm long, 2.9 mm tall and 3.6 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    10 semaines
    • Price: $0.2618
    1. 2000+$0.2618
    2. 2500+$0.2592
    3. 3000+$0.2566
    4. 4000+$0.2540
    5. 5000+$0.2515
    6. 6000+$0.2490
    7. 10000+$0.2465
    8. 15000+$0.2440
    9. 20000+$0.2416

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.