Bourns83A1A-B24-J15LGradateurs de résistance, de potentiomètres et de rhéostats
Res Wirewound POT 10K Ohm 5% 1W 10(Elec)/10(Mech)Turns 6.35mm (38.1 X 15.88 X 17.4mm) Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 5% | |
| 350 | |
| 1 | |
| Wirewound | |
| 1 | |
| 125 | |
| ±50 | |
| Lin | |
| Pin | |
| Side | |
| 6.35 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 1000000 | |
| 10 | |
| 38.1 | |
| 15.88 | |
| 17.4 | |
| 21 | |
| Panel Mount/Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 83A1A-B24-J15L potentiometer from Bourns is your solution! This product has a resistance value of 10K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of 1 to 125 °C. This device utilizes wirewound technology. It has a tolerance of 5%. This product is 38.1 mm long, 17.4 mm tall and 15.88 mm deep. The 83A1A-B24-J15L part has a pin termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

