Murata Power Solutions83751CInducteur à montage en surface
Inductor Power Unshielded Toroid 0.75uH 20% 2.7A 0.03Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Unshielded | |
| 0.75u | |
| 20% | |
| 2.7 | |
| 4.55(Typ) | |
| 0.03 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 7.8 | |
| 1.8 |
This power 83751C surface mount inductor from Murata Power Solutions is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 2.7 A with a maximum resistance of 30m Ohm. It has a tolerance of 20%. It has an inductance of 750n H. This product is 7.8 mm long, 1.8 mm tall and 5.2 mm deep. This device is made with wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
