TE Connectivity8350110001Marqueurs de câble
Cable Markers Printable Heat Shrink Cross-Linked Polyolefin White
| Compliant | |
| EAR99 | |
| Active | |
| 3917.32.00.50 | |
| Automotive | No |
| PPAP | No |
| Printable | |
| White | |
| Cross-Linked Polyolefin | |
| 1.75 | |
| 2.66 | |
| Dot Matrix|Thermal Transfer | |
| Before Termination | |
| -55 | |
| 135 | |
| 50 | |
| Heat Shrink |
When dealing with hundreds or thousands of cables, using this 8350110001 cable marker from TE Connectivity is an absolute must to differentiate all of them. This cable marker has a temperature range of -55 °C to 135 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

