SOURIAU82911467NAContact de raccordement

Contact PIN 12 Size Crimp ST Cable Mount 12AWG

Never worry about a poor connection with this 82911467NA connector contact from Souriau. It has a straight body orientation. This device has a maximum current rating of 26 A. This has a Connector Power connector. This product is 24.75 mm long. Its wire is 12 AWG. It uses the crimp termination method.

Import TariffMay apply to this part

278 pièces: Livraison en 2 jours

    Total$242.60Price for 100

    • (100)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2444+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      France
      • In Stock: 278 pièces
      • Price: $2.426

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.