C&K8221SYZGEBouton commutateur poussoir
Switch Push Button ON Mom DPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.33 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Momentary | |
DPDT | |
Round Plunger | |
ON Mom | |
Threaded | |
1@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<50 | |
60000 | |
5.16 | |
2 | |
4.83 | |
Panel Mount | |
Solder Lug | |
6 | |
3.94 | |
4.7 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
75 | |
Bulk | |
1/4-40 | |
12.7 | |
8.89 | |
11.43 | |
9.39 | |
12.7 | |
11.43 | |
28.4 |
Turn on and off portions of your circuit design with the aid of this 8221SYZGE push button switch manufactured from C&K Components. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a DPDT configuration. This push switch has an operating temperature range of -30 °C to 75 °C. The 8221SYZGE push switch has a solder lug termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 28.4 mm tall and 11.43 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.