BI Technologies8143R5KL.25Gradateurs de résistance, de potentiomètres et de rhéostats
Res POT 5K Ohm 10% 2W 10(Elec)/10(Mech)Turns 3.17mm (31.75 X 23.4 X 27.58mm) Turret Panel Mount Clamshell
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 5K | |
| 10% | |
| 2 | |
| -55 | |
| 125 | |
| ±50 | |
| Lin | |
| Turret | |
| Side | |
| 3.17 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 5000000 | |
| 10 | |
| Clamshell | |
| 31.75 | |
| 23.4 | |
| 27.58 | |
| 21.26 | |
| Panel Mount |
Not sure what resistance value you need? No problem, applying this 8143R5KL.25 potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 2 W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±50 ppm/°C. The 8143R5KL.25 part has a turret termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This product is 31.75 mm long, 27.58 mm tall and 23.4 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

