Glenair805-002-16M19-85PAConnecteur circulaire
Conn Circular PIN 85 POS Crimp ST Cable Mount 85 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 85 | |
| 85 | |
| PIN | |
| Crimp | |
| 19-85 | |
| 23-28 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Electroless Nickel | |
| 5 | |
| 26.6 | |
| -55 | |
| 150 | |
| 5000 | |
| 500 | |
| 33.27 | |
| 28.73 |
Use this Mighty Mouse 805-002-16M19-85PA connector from Glenair to connect peripherals to your device. It has a plug type gender. Its shell size is 19-85. This PL connector's 85 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C. This product is 28.73 mm long with a diameter of 33.27 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

