Glenair799-015TMJ06N01Adaptateurs pour manchons thermorétractables

Low Profile EMI Backshell 180° J Shell Size Electroless Nickel Aluminum BAND-IT®

This specially engineered low profile emi backshell 799-015TMJ06N01 backshell from Glenair is designed to provide backshell and environmental protection for your cables and wires. Its shell size is J. This has a Connector Rectangular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 200 °C. This product is 39.24 mm long, 9.78 mm tall and 20.6 mm deep.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.