Grayhill78K02TCommutateur DIP
Switch DIP OFF ON DPDT 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Raised Slide | |
| DPDT | |
| OFF ON | |
| 2 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 1.27 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 16 | |
| 17.78 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 22.4 | |
| 9.65 | |
| 8 |
This 78K02T dual in-line package switch from Grayhill can be easily customized and designed to be used on a printed circuit board. It has a DPDT configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 78K02T DIP switch has a PC pin termination style. This product is 22.4 mm long, 8 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

