Bourns78F1R5K-RCInducteur plombé

RF Choke Bobbin Core 1.5uH 10% 7.9MHz 50Q-Factor Ferrite 0.7A 0.2Ohm DCR AXL Bag

If you need a convenient and easily removable inductor for your electrical design then consider this rf choke 78F1R5K-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This device utilizes bobbin core technology. This leaded inductor has a maximum DC current of 700m A with a maximum resistance of 200m Ohm. It has an inductance of 1.5u H. It has a tolerance of 10%. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 150M Hz. This product is 7.11 mm long with a diameter of 2.79 mm.

Import TariffMay apply to this part

6 682 pièces: Livraison en 2 jours

    Total$98.60Price for 1429

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2023+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 6 682 pièces
      • Price: $0.069

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.