Murata Power Solutions78615/9CTransformateur de pulsion
Pulse Transformer 1CT:1CT 1000Vrms 1.33Ohm Prim. DCR 19pF 6 Terminal Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose Pulse Transformer | |
| 1CT:1CT | |
| 19(Typ) | |
| 10000(Min) | |
| 44.5 | |
| 1.33 | |
| 1000Vrms | |
| 56 | |
| Pin | |
| Through Hole | |
| 6 | |
| 0 | |
| 70 | |
| DIP | |
| Tube | |
| 1.1 | |
| 9 | |
| 10.31 | |
| 6.35 |
Use this 78615/9C pulse transformer from Murata Power Solutions to minimize distortion when transmitting rectangular electrical pulses in your circuit. This pulse transformer has an operating temperature range of 0 °C to 70 °C. It has 6 terminals. It also has a general purpose pulse transformer. The maximum DCR on the primary side is 1.33 Ohm. It has a turn ratio of 1CT:1CT. This product is 9.52 mm long, 6.35 mm tall and 9 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.