Murata Power Solutions78253/35VCDivers transformateur
Compatible Converter Transformers
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.31.40.35 | |
| Automotive | No |
| PPAP | No |
| Tube |
This 78253/35VC pulse transformer from Murata Power Solutions is optimized for transmitting electrical pulses of digital information. This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. The maximum DCR on the primary side is 0.5 Ohm. It also has a compatible converter transformer. It has a turn ratio of 1:2.14. This product is 9 mm long, 6.35 mm tall and 9.52 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.