Amphenol Communications Solutions78208-103Embases de raccordement et réceptacles PCB

PV®Wire-to-Board Connector System, 2 Wall Shrouded Right Angle Header - Through Hole - Single row - 3 Positions -2.54mm (0.100in)

Mount this shrouded 78208-103 header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 1000 VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 7.62 mm long, 5.54 mm tall and 11.43 mm deep. 78208-103 is housed in black polychlorinated terphenyl.

Import TariffMay apply to this part

2 pièces: Prêt à être expédié le lendemain

    Total$0.20Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1333+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 2 pièces
      • Price: $0.2021

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.