Amphenol Communications Solutions78207-112Embases de raccordement et réceptacles PCB
PV®Wire-to-Board Connector System, 2 Wall Shrouded Right angled Header - Through Hole - Double row - 12 Positions, 2.54mm (0.100in) pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 95 | |
| Bag | |
| 15.24 | |
| 14.22 | |
| 8.08 | |
| DUBOX™ | |
| 3.05 | |
| Through Hole |
Easily mount this shrouded 78207-112 header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 15.24 mm long, 8.08 mm tall and 13.97 mm deep. 78207-112 is housed in black polychlorinated terphenyl|liquid crystal polymer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

