Amphenol Communications Solutions78097-104LFEmbases de raccordement et réceptacles PCB
Latch-N-Lock 2.54mm Pitch, Wire To Board Connector, Low Profile Header, Right Angle, 3.3mm (0.13inch) Solder tail, Black
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| RCP | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| -40 | |
| 85 | |
| Tray | |
| 17.91 | |
| 13.61 | |
| Through Hole |
Safety is an important concern when designing electronic devices. FCI's shrouded 78097-104LF header connector helps protect your equipment from accidental shortages. This HDR connector's 6 contacts that are made out of copper alloy and plated with gxt. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 78097-104LF is housed in black thermoplastic. This connector has an operating temperature of -40 to 85 °C. This product is 13.61 mm tall. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

