| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Straight | |
| Elastomer | |
| Black | |
| 11.8K | |
| 32/32 | |
| 18/7 | |
| -55 | |
| 105 | |
| 1.8/1.2 | |
| 67 |
Do you have a lot of small electrical wires that need to be grouped together? Then this semi-rigid lipped adapter boot 770-003S105W1 heat shrink from Glenair is perfect for you! This heat shrink tubing has a temperature range of -55 °C to 105 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.