Texas Instruments7601701EAMultiplexeurs

Multiplexer 1-Element 3-ST 8-IN 16-Pin CDIP Tube

Shrink the number of electrical lines with this 7601701EA multiplexer from Texas Instruments by selecting one of several input signals and forwarding the selected signal into a single line! Its maximum power dissipation is 35(Typ) mW. This device has a maximum power dissipation of 35(Typ) mW. This multiplexer has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It is made in a 2 x 4:1 configuration.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.