Reduced Price
Amphenol Communications Solutions75160-102-10LFEmbases de raccordement et réceptacles PCB
BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,10 position, 2.54mm pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5/Contact | |
| 110V | |
| -65 | |
| 130 | |
| Bag | |
| 25.4 | |
| 2.8 | |
| 8.38 | |
| 3.43 | |
| Through Hole |
Think of FCI's unshrouded 75160-102-10LF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. It uses the solder termination method. This product is 25.4 mm long, 8.38 mm tall and 2.8 mm deep. 75160-102-10LF is housed in black thermoplastic.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

