Amphenol75-190220-7SConnecteur circulaire
Conn Cylindrical Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 20-7 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| Threaded | |
| 38.91 | |
| 38.1 | |
| 38.1 |
This mil-dtl-5015 circular 75-190220-7S connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector's 8 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. Its shell size is 20-7. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.91 mm long, 38.1 mm tall and 38.1 mm deep. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

