Amphenol75-069218-04PConnecteur circulaire
Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 18-4 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 900VAC | |
| -55 | |
| 125 | |
| 40.43 | |
| 34.92 | |
| 34.92 |
This heavy-duty circular 75-069218-04P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. Its shell size is 18-4. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.43 mm long, 34.92 mm tall and 34.92 mm deep. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

