Texas Instruments74LVTH162244ZRDRPilotes et de séparateurs

Buffer/Line Driver 16-CH Non-Inverting 3-ST 54-Pin BGA MICROSTAR JUNIOR T/R

Amplify analog and digital signals by driving the input to the transmission line with this 74LVTH162244ZRDR buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. It has 16 channels per chip.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.