10-25% de reduction

Diodes Incorporated74LVC1G06FZ4-7Inverseur de bascule de Schmitt

Inverter Buffer/Driver 1-Element 6-Pin X2-DFN T/R

Leading the input to the transmission line this 74LVC1G06FZ4-7 buffer and line driver by Diodes Zetex will amplify digital and analog signals. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has 1 channels per chip. This inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.