Diodes Incorporated74LVC1G04SE-7Inverseur de bascule de Schmitt

Inverter 1-Element 5-Pin SOT-353 T/R

Look no further than the 74LVC1G04SE-7 inverting Schmitt trigger, developed by Diodes Zetex, for all of your analog signal conversion needs. This inverting Schmitt trigger has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

78 000 pièces: Livraison en 3 jours

    Total$101.40Price for 3000

    • (3000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2424+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 78 000 pièces
      • Price: $0.0338

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.