NXP Semiconductors74LVC157AD,118Multiplexeurs

Multiplexer 1-Element Push-Pull 8-IN 16-Pin SO T/R

The 74LVC157AD,118 multiplexer from NXP Semiconductors is designed specifically to decrease the number of input lines within your circuit. Its maximum power dissipation is 500 mW. This device has a maximum power dissipation of 500 mW. This multiplexer has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.2 V, while its maximum is 3.6 V. It is made in a 4 x 2:1 configuration.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.