NXP Semiconductors74HC2G04GV,125Inverseur de bascule de Schmitt
Inverter 2-Element 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HC | |
| Inverter | |
| 2 | |
| 75@2V|15@4.5V|13@6V | |
| 110 | |
| Push-Pull | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5 | |
| 6 | |
| 1 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1(Max) |
| Largeur du paquet | 1.7(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSOP |
| 6 |
Thanks to NXP Semiconductors and their 74HC2G04GV,125 inverting Schmitt trigger, most noisy analog signals can be converted into a clean digital signal. This inverting Schmitt trigger has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

