| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| D-Type | |
| AC | |
| Transparent | |
| 16 | |
| 2 | |
| 16 | |
| 1 | |
| 0 | |
| 16 | |
| 1 | |
| No | |
| No | |
| Non-Inverting | |
| 14@3.3V|9.1@5V | |
| 22.3 | |
| 3-State | |
| 24 | |
| -24 | |
| 3 | |
| 5 | |
| 5.5 | |
| 8 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.79(Max) - 0.2(Min) |
| Largeur du paquet | 7.59(Max) |
| Longueur du paquet | 16(Max) |
| Carte électronique changée | 48 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SSOP |
| 48 | |
| Forme de sonde | Gull-wing |
Ideal for logic level devices this d-type 74AC16373DLR low-level latch manufactured by Texas Instruments will meet your needs. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 16 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

