Myrra74000Transformateur de commutation
Switching Transformer 4W 9 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Flyback Transformer | |
| 265VAC | |
| 6VDC/15VDC | |
| 70 | |
| 4W | |
| Pin | |
| Through Hole | |
| 9 | |
| 50 | |
| 18 | |
| 16 | |
| 17.5 |
This 74000 switching transformer from Myrra runs on direct current supply to step up and down the voltage in your switch mode power supply circuit. This switching transformer has a maximum operating temperature of 50 °C. It has 9 terminals. This product is 18 mm long, 17.5 mm tall and 16 mm deep. It also has a flyback transformer.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

