Honeywell73JA2KGradateurs de résistance, de potentiomètres et de rhéostats

Res Wirewound POT 2K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 73JA2K potentiometer from Honeywell is your solution! This product has a resistance value of 2K Ohm. This part has a power rating of 2 W. This device utilizes wirewound technology. This product is 34.93 mm long, 26.99 mm tall and 22.23 mm deep. This part has an operating temperature of -40 to 120 °C. It has a tolerance of 5%. The 73JA2K part has a solder lug termination style.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.