Amphenol Communications Solutions7311E0225S01001LFRaccordement de carte mémoire
Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, Surface Mount Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Smart Card | |
| HDR | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| Tin Over Nickel | |
| 1/Contact | |
| 1000 | |
| 100 | |
| -40 | |
| 85 | |
| 500000 | |
| Tray | |
| Surface Mount |
Use this smart card 7311E0225S01001LF micro SD connector from FCI to attach various cards to devices for usage. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. 7311E0225S01001LF is housed in thermoplastic. The item will be shipped in tray orientation. This power entry module has an operating temperature of -40 to 85 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

