Mill-Max7305-0-15-01-47-27-10-0Contact de raccordement

Contact SKT 47 Size Solder ST Thru-Hole Bulk

This 7305-0-15-01-47-27-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated environmental conditions to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method. This product is 2.67 mm long, 1.96 mm tall and 1.96 mm deep.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    5 semaines
    • Price: $0.8562
    1. 1+$0.8562
    2. 2500+$0.5112
    3. 5000+$0.3936
    4. 10000+$0.3617
    5. 15000+$0.3467
    6. 25000+$0.2092
    7. 50000+$0.1897
    8. 100000+$0.1757

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.