10-25% de reduction
Pomona Electronics72967Raccordement FR
Conn SMA Adapter 0Hz to 6GHz 50Ohm ST PL/PL Gold
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| SMA Adapter | |
| PL/PL | |
| Straight | |
| F/F | |
| Gold | |
| 0 to 6G | |
| 50 | |
| 5000 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 18 | |
| 8 |
Use the sma adapter 72967 RF connector from Pomona in your radio-frequency design. This connector's body is plated in gold. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. This product is 18 mm long and 8 mm. This rf connector has an operating temperature of -65 to 165 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

