BI Technologies7286R5KL.25Gradateurs de résistance, de potentiomètres et de rhéostats

Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount Clamshell

Infrequently adjust the resistor value for your circuit with this 7286R5KL.25 potentiometer from BI Technologies (TT electronics). This product has a resistance value of 5K Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±20 ppm/°C. This product is 39.67 mm long, 26.99 mm tall and 22.23 mm deep. The 7286R5KL.25 part has a turret termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This device is made with wirewound technology.

No Stock Available

Quantity Increments of 10 Minimum 80
  • Manufacturer Lead Time:
    24 semaines
    • Price: $22.56
    1. 80+$22.56
    2. 100+$22.34
    3. 250+$22.12
    4. 500+$21.89
    5. 1000+$21.68
    6. 2000+$21.50

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.