Switchcraft7281-4PG-300Connecteur circulaire
Conn Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Through Hole | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600V | |
| -55 | |
| 125 | |
| 23.5 | |
| 20.6 | |
| 23.5 | |
| Bulk |
Make a solid connection with this field installable 7281-4PG-300 connector from Switchcraft. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 23.5 mm tall and 20.6 mm deep with a diameter of 23.5 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.