Reduced Price

C&K7207SYCSEBasculeur de commutateur

Switch Toggle ON OFF Mom DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Medical Bulk

This 7207SYCSE toggle switch from C&K Components acts like a light switch to turn on or off any part of your circuit. It has a DPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7207SYCSE toggle switch has a PC pin termination style. This product is 12.7 mm long, 30 mm tall and 11.43 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

100 pièces: Livraison en 3 jours

    Total$63.30Price for 5

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 100 pièces
      • Price: $12.66

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.