50-75% de réduction
C&K7201J1CBE2Bascule de commutateur
Switch Rocker ON None ON DPDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON None ON | |
| Rocker | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Black | |
| 16.87 | |
| 2 | |
| 4.83 | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 6.35 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Black | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 29.36 | |
| 11.43 | |
| 13.52 | |
| 29.36 | |
| 11.43 | |
| 21.09(Min) | |
| 9.27 | |
| 6.02(Min) |
This 7201J1CBE2 rocker switch from C&K Components will turn your project on and off when pressed. It has a DPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 7201J1CBE2 rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 29.36 mm long, 21.09(Min) mm tall and 11.43 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

