Vishay715CPP403CP571ZK02Condensateur céramique monocouche
High Voltage Class 1 Ceramic DC Disc Capacitors, Screw Terminal Mounting ,10 kVDC to 40 kVDC
High Voltage Class 1 Ceramic AC and DC Disc Capacitors
High Voltage Class 1 Ceramic AC and DC Disc Capacitors, 10 kVDC to 50 kVDC / 7 kVAC to 34 kVAC, Screw Terminal Mounting
Features
- Low dissipation factor of 0.2 % at 1 kHz
- N4700 (T3M) class 1, strontium-based ceramic dielectric
- Negligible piezoelectric / electrostrictive effect
- Low inductance
- High insulation resistance
- Epoxy coating
- Screw terminal mounting
- Ceramic single layer capacitor
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
- High voltage power supplies
- CO2 lasers
- X-ray equipment
- Welding equipment
- Industrial
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Screw | |
| Screw Mount |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

