C&K7105MDAW1BE22Basculeur de commutateur

Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk

The 7105MDAW1BE22 toggle switch from C&K Components allows you to control the status of your project. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 7105MDAW1BE22 toggle switch has a PC pin termination style. This product is 12.7 mm long, 6.86 mm tall and 27.31 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

108 pièces: Livraison en 6 jours

    Total$65.45Price for 5

    • Livraison en 6 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 108 pièces
      • Price: $13.09

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.