10-25% de reduction

C&K7103J2ZQI2Bascule de commutateur

Switch Rocker ON OFF ON SPDT Solder Lug Lever 5A 250VAC 28VDC Medical Bulk

Do you need a safe way to turn off and on your device? Use this 7103J2ZQI2 rocker switch from C&K Components for a sleek look. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7103J2ZQI2 rocker switch panel has a solder lug termination style. This product is 29.36 mm long, 36.26 mm tall and 9.27 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

23 pièces: Livraison en 3 jours

    Total$63.66Price for 6

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 23 pièces
      • Price: $10.61

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.