C&K7101K2AV2QEBasculeur de commutateur
Switch Toggle ON None ON SPDT Locking Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| SPDT | |
| ON None ON | |
| Threaded | |
| 5@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Natural | |
| 17.88 | |
| 1 | |
| PC Mount with Bracket and Threads | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 3.81 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 6.86 | |
| 8.51 | |
| 12.7 | |
| 12.7 | |
| 6.86 | |
| 47.09 | |
| 12.7 |
With this 7101K2AV2QE toggle switch from C&K Components you can toggle on or off various components of your application. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 7101K2AV2QE toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 6.86 mm long, 12.7 mm tall and 47.09 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

