Amphenol71-533726-32PConnecteur circulaire
Conn Circular PIN 32 POS Solder ST Jam Nut 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| 32 | |
| PIN | |
| Solder | |
| 18-32 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 30.4 | |
| 41.27 | |
| 41.27 |
Use this miniature breakaway 71-533726-32P connector from Amphenol for your cylindrical cable housing connection needs. This RCP connector's 32 contacts that are made out of copper alloy and plated with gold. Its shell size is 18-32. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This product is 30.4 mm long, 41.27 mm tall and 41.27 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
