Bourns70ADJ-6-ML1Raccordement d'alimentation

Conn Modular Contact M 6 POS 4mm Solder ST SMD 6 Terminal 1 Port Tube

The best way to get minimal losses of power in your circuit is by operating it with the modular contact 70ADJ-6-ML1 power connector from Bourns. This M connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 30 VDC. Its pitch is 4 mm. This connector has a single port. It has a male type gender. This device has a maximum current rating of 3 A/contact. 70ADJ-6-ML1 is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 23.7 mm long, 5.65 mm tall and 11 mm deep. Its 6 terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total en stock: 4 pièces

Quantity Increments of 20 Minimum 20
  • Date Code:
    2146+
    Manufacturer Lead Time:
    8 semaines
    Country Of origin:
    Taïwan
    • Price: $1.359
    1. 20+$1.359

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.